TE Connectivity 4-1393375-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Tin |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Package Quantity | 1260 |
| Pitch | 2.54mm |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1393375-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.