Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
TE Connectivity 4-1393479-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Length | 31.19mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393479-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.