9-position, 2-row D-Subminiature connector with right-angle, through-hole mounting. Features copper alloy signal contacts with gold and tin plating, a PBT dielectric, and a steel shell. Designed for 1.6mm PCB thickness with a 2.74mm pitch and solder termination. Includes mating connector lock and PCB mount retention.
TE Connectivity 4-1393480-0 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393480-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.