Right-angle, female D-subminiature connector with 15 signal positions and 2 rows. Features gold-plated bronze contacts with a 2.74mm pitch and 3.2mm contact post length, rated for 2.2A current. Through-hole mounting with PCB mount retention and tin plating. Steel shell construction with a grey color, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability rating.
TE Connectivity 4-1393480-8 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 2.2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20, AMP |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393480-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.