TE Connectivity 4-1393560-7 technical specifications.
| Color | Natural |
| Depth | 2.5mm |
| Height | 0.098inch |
| Length | 2.17inch |
| Mount | Cable |
| Number of Positions | 37 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.305inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393560-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.