
96-position, 3-row female header with 2.54mm pitch, designed for board-to-board connectivity. Features gold-plated bronze contacts, 0.146-inch contact post length, and 3.7mm tail length for press-fit termination. Offers a 1.5A current rating and 250V voltage rating, with a maximum operating temperature of 125°C. Housed in grey PBT with UL94 V-0 flammability rating, this straight, vertical mount component is RoHS and ELV compliant.
TE Connectivity 4-1393637-6 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.146inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 95mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.2mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 3.7mm |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393637-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
