64-position, 2-row male header for board-to-board applications. Features a 2.54mm pitch and straight, vertical PCB mounting orientation with through-hole termination. Constructed with bronze contacts plated in gold, PBT insulation, and a grey color. Operates within a -55°C to 125°C temperature range and has a 250V voltage rating. Compliant with ELV and RoHS standards, with UL94 V-0 flammability rating.
TE Connectivity 4-1393659-7 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.177inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.51mm |
| Insulation Material | PBT |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.5mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393659-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.