TE Connectivity 4-1393755-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 22.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polymer |
| Length | 94mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393755-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.