TE Connectivity 4-1393763-7 technical specifications.
| Actuating System | DC |
| Coil Current | 12mA |
| Coil Power | 948mW |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.307inch |
| Length | 19.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 0.75ms |
| Package Quantity | 2160 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | Plug |
| Throw Configuration | SPDT, SPST |
| Weight | 0.0564oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393763-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.