TE Connectivity 4-1393766-5 technical specifications.
| Coil Resistance | 9kR |
| Coil Voltage (AC) | 115V |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393766-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.