TE Connectivity 4-1393844-5 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Coil Current | 50.53mA |
| Coil Power | 1.5W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 400V |
| Current Rating | 30A |
| Depth | 35.5mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 48.5mm |
| Lead Free | Not Applicable |
| Length | 1.515inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Brackets |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Weight | 2.859oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393844-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.