Two-position, straight, wire-to-wire connector housing for crimp contacts. Features a grey PBT body with a 6.3mm mating tab width and 0.661-inch pitch. Designed for automotive power applications, operating between -40°C and 140°C. This polarized, serviceable housing is supplied in a box of 1000 units.
TE Connectivity 4-1418506-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 16.8mm |
| ELV | Compliant |
| Height | 0.9449inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 0.6614inch |
| Mating Tab Width | 6.3mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 0.661inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.5433inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1418506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.