TE Connectivity 4-1419128-3 technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 10.2mm |
| Length | 18.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1419128-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.