TE Connectivity 4-1423673-1 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 15A |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | W51 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1423673-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.