TE Connectivity 4-1437171-0 technical specifications.
| Cable Length (m) | 0.889 |
| Number of Contacts | 14 to 14 |
| Gender | SKT-SKT |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-1437171-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.