
TE Connectivity 4-1437186-1 technical specifications.
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Teflon |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 3 |
| Radiation Hardening | No |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437186-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.