TE Connectivity 4-1437186-9 technical specifications.
| Conductor Material | Copper |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437186-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.