TE Connectivity 4-1437203-2 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Number of Conductors | 17 |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 4-1437203-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.