TE Connectivity 4-1437211-7 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437211-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.