TE Connectivity 4-1437221-3 technical specifications.
| Cable Pitch | 2.54mm |
| Current Rating | 3A |
| Impedance | 119R |
| Insulation Material | Kapton |
| Length | 50.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437221-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.