TE Connectivity 4-1437221-9 technical specifications.
| Cable Pitch | 2.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Radiation Hardening | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437221-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.