TE Connectivity 4-1437267-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437267-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.