TE Connectivity 4-1437268-8 technical specifications.
| Card Thickness | 1.78mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Right Angle |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437268-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.