TE Connectivity 4-1437270-1 technical specifications.
| Card Thickness | 1.78mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437270-1 to view detailed technical specifications.
No datasheet is available for this part.