TE Connectivity 4-1437274-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437274-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.