TE Connectivity 4-1437287-6 technical specifications.
| Color | Black |
| Contact Type | Plug |
| Gender | Female |
| Lead Free | Contains Lead |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437287-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.