
34-position, 4-row straight cable mount wire housing with a 3mm pitch. Features a black PBT body, female socket contacts, and a male connector system for wire-to-device applications. Rated for 250V AC/DC, operating from -40°C to 125°C, and is RoHS compliant. Accommodates 16-20AWG wire and is sealable.
TE Connectivity 4-1437290-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 32.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 34.55mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.118inch |
| Polarized | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.504inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437290-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
