
64-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and 1.27mm cable pitch. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 2A current rating and a 300VAC voltage rating. Operating within a temperature range of -40°C to 80°C, it boasts a capacitance of 92pF and an impedance of 57 Ohms. The cable is supplied on a tape and reel, measuring 100 feet in length.
TE Connectivity 4-1437373-2 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 92pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 81.28mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 57R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 3.2inch |
| Wire/Cable Diameter | 3.203inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437373-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.