TE Connectivity 4-1437389-0 technical specifications.
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 12.7mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437389-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.