
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector for ZIF & LIF applications. Features a 6.35mm pitch and 2 positions with a straight orientation. Rated for 28A current and 300V maximum supply voltage. Accepts wire gauges from 12AWG to 30AWG with clamp termination. Constructed from PP insulation material in a natural color.
TE Connectivity 4-1437392-7 technical specifications.
| Color | Natural |
| Current | 20A |
| Current Rating | 28A |
| Height | 0.81inch |
| Insulation Material | PP |
| Length | 0.88inch |
| Material | PP |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable, DIN Rail |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100, Buchanan |
| Terminal Width | 1.3mm |
| Termination | CLAMP |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437392-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
