
TE Connectivity 4-1437418-1 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437418-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
