TE Connectivity 4-1437504-2 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 18.54mm |
| ELV | Non-Compliant |
| Insulation Material | Phenolic |
| Length | 39.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1437504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.