
TE Connectivity 4-1437508-4 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-1437508-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.