Through-hole mounted, straight orientation RJ11 connector with 8 positions and 8 contacts. Features copper contacts with tin, lead, and gold plating, and a current rating of 3A. Constructed with a Nylon, Glass, Polyamide body and Nylon insulation, it operates within a temperature range of -55°C to 125°C and has a voltage rating of 750V. This component is UL94 V-0 rated for flammability.
TE Connectivity 4-1437508-8 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Package/Case | TO-5 |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin, Lead, Gold |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 8059 |
| Terminal Material | Copper |
| Termination | Solder |
| Voltage Rating | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437508-8 to view detailed technical specifications.
No datasheet is available for this part.