TE Connectivity 4-1437509-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 600 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437509-2 to view detailed technical specifications.
No datasheet is available for this part.