TE Connectivity 4-1437514-0 technical specifications.
| Board Thickness | 0.03inch |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.1inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HOLTITE |
| Termination | Solder |
| Width | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437514-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.