TE Connectivity 4-1437515-3 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 2912 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437515-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.