TE Connectivity 4-1437515-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Post |
| Height | 3.18mm |
| Lead Free | Contains Lead |
| Length | 25.9mm |
| Material | Thermoplastic |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 600 |
| Termination | Solder |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437515-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.