TE Connectivity 4-1437515-8 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Slotted |
| Depth | 11.43mm |
| Insulation Material | Polyester |
| Length | 25.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437515-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.