TE Connectivity 4-1437567-4 technical specifications.
| Actuator Material | Copper Alloy |
| Contact Material | Copper, Gold, Silver |
| Depth | 13mm |
| Electrical Life | 50000Cycles |
| Length | 13mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Lug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437567-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.