TE Connectivity 4-1437580-9 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Depth | 11.4mm |
| Electrical Life | 30000Cycles |
| Length | 11.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole, PCB |
| Operating Force | 600gf |
| Orientation | Vertical |
| Package Quantity | 3200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSSA |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437580-9 to view detailed technical specifications.
No datasheet is available for this part.