TE Connectivity 4-1437581-7 technical specifications.
| Actuator Color | Natural |
| Actuator Length | 5.84mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 13.72mm |
| Electrical Life | 15000Cycles |
| Length | 27.94mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole |
| Operating Force | 800gf |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On-On |
| Switch Travel | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437581-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.