This SPST switch features copper alloy contacts with a gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -30°C. It is designed with a straight orientation and a gull wing termination. The switch is not RoHS compliant.
TE Connectivity 4-1437590-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1437590-1 to view detailed technical specifications.
No datasheet is available for this part.