Two-position, straight, through-hole mounted barrier terminal block with a 9.53mm pitch. Features steel contacts with tin plating and zinc terminal finish, rated for 25A and 300V max supply voltage. Black thermoplastic housing with UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 4-1437652-1 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 39.64mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1260 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 39.6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.