12-position, straight, through-hole mounted barrier terminal block with a 11.1mm pitch. Features a 30A current rating and 600V voltage rating, designed for 10-18AWG wire. Constructed with a black thermoplastic housing and copper alloy contacts with zinc plating. Operates within a -40°C to 120°C temperature range and boasts UL94 V-0 flammability rating.
TE Connectivity 4-1437658-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437658-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.