32-position, single-row, straight, through-hole mounted barrier strip connector for flexible flat cable/flexible printed circuit applications. Features 25A current rating per contact, 300V max supply voltage, and a 9.53mm pitch. Constructed with steel contacts plated in tin and a black thermoplastic insulator, offering UL94 V-0 flammability rating. Supports wire gauges from 12AWG to 22AWG, with solder termination and zinc-plated steel terminals. Lead-free and RoHS compliant.
TE Connectivity 4-1437663-3 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 25A |
| Depth | 36.32mm |
| Flammability Rating | UL94 V-0 |
| Height | 23.4mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Number of Wire Entries | 32 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | MB6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437663-3 to view detailed technical specifications.
No datasheet is available for this part.