9-position, 9-circuit straight solder termination barrier strip connector with 9.53mm pitch. Features steel contacts with tin plating, rated for 20A current and 300V maximum supply voltage. Thermoplastic insulation and black housing meet UL94 V-0 flammability rating. Through-hole mounting supports panel and chassis installation, accommodating wire gauges from 12AWG to 22AWG.
TE Connectivity 4-1437665-6 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437665-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.