TE Connectivity 4-1437710-6 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.256inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.256inch |
| Series | Commercial .062" Pin and Socket |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437710-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.