3-position, right-angle circular connector with female socket contacts featuring gold plating. This shielded, panel-mount connector supports a 3A current rating and 60V AC voltage rating, with a solder termination for 24AWG wire. Designed for through-hole mounting, it offers IP65 environmental protection and operates within a -40°C to 80°C temperature range.
TE Connectivity 4-1437719-5 technical specifications.
| Assembly Length | 25.9mm |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 25.9mm |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Length | 16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD™01 |
| Shell Material | CuZn |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1437719-5 to view detailed technical specifications.
No datasheet is available for this part.