TE Connectivity 4-1438082-6 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1344 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GET - Seals |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1438082-6 to view detailed technical specifications.
No datasheet is available for this part.